2220J5000560FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,60184 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 10,28380 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 12,96010 €
Datasheet
56 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000560FCT

DigiKey Part Number
2220J5000560FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000560FCT
Description
CAP CER 56PF 500V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000560FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J6300560FCTKnowles Syfer02220J6300560FCT-ND4,60184 €Upgrade
2220Y5000560FCTKnowles Syfer02220Y5000560FCT-ND10,28380 €Parametric Equivalent
2220Y5000560FFTKnowles Syfer02220Y5000560FFT-ND12,96010 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,25982 €5.129,91 €
Manufacturers Standard Package
Unit Price without VAT:10,25982 €
Unit Price with VAT:12,20919 €