Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

2220J5000474KXT | |
|---|---|
DigiKey Part Number | 2220J5000474KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000474KXT |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000474JXT | Knowles Syfer | 0 | 2220J5000474JXT-ND | 2,08186 € | Upgrade |
| 2220J5000474KDT | Knowles Syfer | 0 | 2220J5000474KDT-ND | 5,16604 € | Parametric Equivalent |
| 2220Y5000474KDT | Knowles Syfer | 0 | 2220Y5000474KDT-ND | 4,92020 € | Parametric Equivalent |
| C2220C474KCRACTU | KEMET | 4.235 | 399-C2220C474KCRACTUCT-ND | 2,67000 € | Upgrade |
| C5750X7T2J474K250KC | TDK | 14.220 | 445-7779-1-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58900 € | 794,50 € |
| Unit Price without VAT: | 1,58900 € |
|---|---|
| Unit Price with VAT: | 1,89091 € |




