Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2220J5000100GCT | |
|---|---|
DigiKey Part Number | 2220J5000100GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000100GCT |
Description | CAP CER 10PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000100GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000100FCT | Knowles Syfer | 0 | 2220J5000100FCT-ND | 7,73388 € | Upgrade |
| 2220J6300100FCT | Knowles Syfer | 0 | 2220J6300100FCT-ND | 4,44186 € | Upgrade |
| 2220J6300100GCT | Knowles Syfer | 0 | 2220J6300100GCT-ND | 2,09698 € | Upgrade |
| 2220Y5000100GCT | Knowles Syfer | 0 | 2220Y5000100GCT-ND | 3,63400 € | Parametric Equivalent |
| 2220Y5000100GFT | Knowles Syfer | 0 | 2220Y5000100GFT-ND | 4,56178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,62236 € | 1.811,18 € |
| Unit Price without VAT: | 3,62236 € |
|---|---|
| Unit Price with VAT: | 4,31061 € |



