Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

2220J2K50822MXT | |
|---|---|
DigiKey Part Number | 2220J2K50822MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K50822MXT |
Description | CAP CER 8200PF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K50822MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K50822JXT | Knowles Syfer | 0 | 2220J2K50822JXT-ND | 1,83380 € | Upgrade |
| 2220J2K50822KXT | Knowles Syfer | 0 | 2220J2K50822KXT-ND | 1,40096 € | Upgrade |
| 2220Y2K50822MXT | Knowles Syfer | 0 | 2220Y2K50822MXT-ND | 1,56338 € | Parametric Equivalent |
| HV2220Y822JXHATHV | Vishay Vitramon | 0 | HV2220Y822JXHATHV-ND | 1,77609 € | Upgrade |
| HV2220Y822KXHATHV | Vishay Vitramon | 0 | HV2220Y822KXHATHV-ND | 1,59420 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35786 € | 678,93 € |
| Unit Price without VAT: | 1,35786 € |
|---|---|
| Unit Price with VAT: | 1,61585 € |




