Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J2K00331MXT | |
|---|---|
DigiKey Part Number | 2220J2K00331MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K00331MXT |
Description | CAP CER 330PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00331MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K00331JXT | Knowles Syfer | 0 | 2220J2K00331JXT-ND | 1,48054 € | Upgrade |
| 2220J2K00331KXT | Knowles Syfer | 0 | 2220J2K00331KXT-ND | 1,18762 € | Upgrade |
| 2220J2K50331JXT | Knowles Syfer | 0 | 2220J2K50331JXT-ND | 1,57084 € | Upgrade |
| 2220J2K50331KXT | Knowles Syfer | 0 | 2220J2K50331KXT-ND | 1,20120 € | Upgrade |
| 2220J2K50331MXT | Knowles Syfer | 0 | 2220J2K50331MXT-ND | 1,18762 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18762 € | 593,81 € |
| Unit Price without VAT: | 1,18762 € |
|---|---|
| Unit Price with VAT: | 1,41327 € |


