Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2220J2500151JCT | |
|---|---|
DigiKey Part Number | 2220J2500151JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500151JCT |
Description | CAP CER 150PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500151JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500151FCT | Knowles Syfer | 0 | 2220J2500151FCT-ND | 13,44176 € | Upgrade |
| 2220J2500151GCT | Knowles Syfer | 0 | 2220J2500151GCT-ND | 6,25216 € | Upgrade |
| 2220J5000151FCT | Knowles Syfer | 0 | 2220J5000151FCT-ND | 4,73838 € | Upgrade |
| 2220J5000151GCT | Knowles Syfer | 0 | 2220J5000151GCT-ND | 2,23472 € | Upgrade |
| 2220J5000151JCT | Knowles Syfer | 0 | 2220J5000151JCT-ND | 1,37190 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,79754 € | 1.898,77 € |
| Unit Price without VAT: | 3,79754 € |
|---|---|
| Unit Price with VAT: | 4,51907 € |



