
2220J2002P70DFT | |
|---|---|
DigiKey Part Number | 1608-2220J2002P70DFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2002P70DFT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±0.5pF | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47504 € | 1.237,52 € |
| Unit Price without VAT: | 2,47504 € |
|---|---|
| Unit Price with VAT: | 2,94530 € |

