Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

2220J2000822JCT | |
|---|---|
DigiKey Part Number | 2220J2000822JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000822JCT |
Description | CAP CER 8200PF 200V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000822JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000822FCT | Knowles Syfer | 0 | 2220J2000822FCT-ND | 5,72130 € | Upgrade |
| 2220J2000822GCT | Knowles Syfer | 0 | 2220J2000822GCT-ND | 2,69060 € | Upgrade |
| 2220J2500822FCT | Knowles Syfer | 0 | 2220J2500822FCT-ND | 5,72130 € | Upgrade |
| 2220J2500822GCT | Knowles Syfer | 0 | 2220J2500822GCT-ND | 2,69060 € | Upgrade |
| 2220J2500822JCT | Knowles Syfer | 0 | 2220J2500822JCT-ND | 1,64824 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64824 € | 824,12 € |
| Unit Price without VAT: | 1,64824 € |
|---|---|
| Unit Price with VAT: | 1,96141 € |



