Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J2000682GFT | |
|---|---|
DigiKey Part Number | 2220J2000682GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000682GFT |
Description | CAP CER 6800PF 200V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000682GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±2% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000682FFT | Knowles Syfer | 0 | 2220J2000682FFT-ND | 22,33308 € | Upgrade |
| 2220J2500682FFT | Knowles Syfer | 0 | 2220J2500682FFT-ND | 22,33308 € | Upgrade |
| 2220J2500682GFT | Knowles Syfer | 0 | 2220J2500682GFT-ND | 10,33212 € | Upgrade |
| 2220J5000682FFT | Knowles Syfer | 0 | 2220J5000682FFT-ND | 25,93000 € | Upgrade |
| 2220J5000682GFT | Knowles Syfer | 0 | 2220J5000682GFT-ND | 11,97914 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,33212 € | 5.166,06 € |
| Unit Price without VAT: | 10,33212 € |
|---|---|
| Unit Price with VAT: | 12,29522 € |


