Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

2220J2000562JFT | |
|---|---|
DigiKey Part Number | 2220J2000562JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000562JFT |
Description | CAP CER 5600PF 200V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000562JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000562FFT | Knowles Syfer | 0 | 2220J2000562FFT-ND | 22,79354 € | Upgrade |
| 2220J2000562GFT | Knowles Syfer | 0 | 2220J2000562GFT-ND | 10,54314 € | Upgrade |
| 2220J2500562FFT | Knowles Syfer | 0 | 2220J2500562FFT-ND | 22,79354 € | Upgrade |
| 2220J2500562GFT | Knowles Syfer | 0 | 2220J2500562GFT-ND | 10,54314 € | Upgrade |
| 2220J2500562JFT | Knowles Syfer | 0 | 2220J2500562JFT-ND | 6,37606 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,37606 € | 3.188,03 € |
| Unit Price without VAT: | 6,37606 € |
|---|---|
| Unit Price with VAT: | 7,58751 € |


