2220J2000471JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,31524 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,19408 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,31524 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,19408 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,76252 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,31524 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,19408 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,76252 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,38606 €
Datasheet
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2000471JFT

DigiKey Part Number
2220J2000471JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2000471JFT
Description
CAP CER 470PF 200V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2000471JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2000471FFTKnowles Syfer02220J2000471FFT-ND13,31524 €Upgrade
2220J2000471GFTKnowles Syfer02220J2000471GFT-ND6,19408 €Upgrade
2220J2500471FFTKnowles Syfer02220J2500471FFT-ND13,31524 €Upgrade
2220J2500471GFTKnowles Syfer02220J2500471GFT-ND6,19408 €Upgrade
2220J2500471JFTKnowles Syfer02220J2500471JFT-ND3,76252 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,76252 €1.881,26 €
Manufacturers Standard Package
Unit Price without VAT:3,76252 €
Unit Price with VAT:4,47740 €