Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

2220J2000394KXT | |
|---|---|
DigiKey Part Number | 2220J2000394KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000394KXT |
Description | CAP CER 0.39UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000394KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000394JXT | Knowles Syfer | 0 | 2220J2000394JXT-ND | 1,93690 € | Upgrade |
| 2220J2500394JXT | Knowles Syfer | 0 | 2220J2500394JXT-ND | 1,93690 € | Upgrade |
| 2220J2500394KXT | Knowles Syfer | 0 | 2220J2500394KXT-ND | 1,47908 € | Upgrade |
| 2220J5000394JXT | Knowles Syfer | 0 | 2220J5000394JXT-ND | 1,93690 € | Upgrade |
| 2220J5000394KXT | Knowles Syfer | 0 | 2220J5000394KXT-ND | 1,47908 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47908 € | 739,54 € |
| Unit Price without VAT: | 1,47908 € |
|---|---|
| Unit Price with VAT: | 1,76011 € |




