Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220J2000224MXT | |
|---|---|
DigiKey Part Number | 2220J2000224MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000224MXT |
Description | CAP CER 0.22UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000224MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000224JXT | Knowles Syfer | 0 | 2220J2000224JXT-ND | 1,63660 € | Upgrade |
| 2220J2000224KXT | Knowles Syfer | 0 | 2220J2000224KXT-ND | 1,25118 € | Upgrade |
| 2220J2500224JXT | Knowles Syfer | 0 | 2220J2500224JXT-ND | 1,63660 € | Upgrade |
| 2220J2500224KXT | Knowles Syfer | 0 | 2220J2500224KXT-ND | 1,25118 € | Upgrade |
| 2220J2500224MXT | Knowles Syfer | 0 | 2220J2500224MXT-ND | 1,21286 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21286 € | 606,43 € |
| Unit Price without VAT: | 1,21286 € |
|---|---|
| Unit Price with VAT: | 1,44330 € |



