Parametric Equivalent
Parametric Equivalent

2220J2000220GAT | |
|---|---|
DigiKey Part Number | 1608-2220J2000220GATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000220GAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000220GCT | Knowles Syfer | 0 | 2220J2000220GCT-ND | 2,49284 € | Parametric Equivalent |
| 2220Y2000220GCT | Knowles Syfer | 0 | 2220Y2000220GCT-ND | 4,00854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,30126 € | 2.650,63 € |
| Unit Price without VAT: | 5,30126 € |
|---|---|
| Unit Price with VAT: | 6,30850 € |



