Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220J1K00331FCT | |
|---|---|
DigiKey Part Number | 2220J1K00331FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K00331FCT |
Description | CAP CER 330PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K00331FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1K20331FCT | Knowles Syfer | 0 | 2220J1K20331FCT-ND | 5,58926 € | Upgrade |
| 2220J1K50331FCT | Knowles Syfer | 0 | 2220J1K50331FCT-ND | 5,58926 € | Upgrade |
| 2220J2K00331FCT | Knowles Syfer | 0 | 2220J2K00331FCT-ND | 5,58926 € | Upgrade |
| 2220J2K50331FCT | Knowles Syfer | 0 | 2220J2K50331FCT-ND | 5,58926 € | Upgrade |
| 2220J3K00331FCT | Knowles Syfer | 0 | 2220J3K00331FCT-ND | 5,58926 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,58926 € | 2.794,63 € |
| Unit Price without VAT: | 5,58926 € |
|---|---|
| Unit Price with VAT: | 6,65122 € |



