2220J0500333JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,50420 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,03716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,50420 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,03716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,47260 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,50420 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,03716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,47260 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,23178 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,23178 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,23178 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,23178 €
Datasheet
2220H6300105KXTWS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J0500333JFT

DigiKey Part Number
2220J0500333JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J0500333JFT
Description
CAP CER 0.033UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J0500333JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,47260 €2.736,30 €
Manufacturers Standard Package
Unit Price without VAT:5,47260 €
Unit Price with VAT:6,51239 €