Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220J0500103MXT | |
|---|---|
DigiKey Part Number | 2220J0500103MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0500103MXT |
Description | CAP CER 10000PF 50V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0500103MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0500103JXT | Knowles Syfer | 0 | 2220J0500103JXT-ND | 2,87334 € | Upgrade |
| 2220J0500103KXT | Knowles Syfer | 0 | 2220J0500103KXT-ND | 2,18874 € | Upgrade |
| 2220J0630103JXT | Knowles Syfer | 0 | 2220J0630103JXT-ND | 2,87334 € | Upgrade |
| 2220J0630103KXT | Knowles Syfer | 0 | 2220J0630103KXT-ND | 2,18874 € | Upgrade |
| 2220J0630103MXT | Knowles Syfer | 0 | 2220J0630103MXT-ND | 2,12068 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12068 € | 1.060,34 € |
| Unit Price without VAT: | 2,12068 € |
|---|---|
| Unit Price with VAT: | 2,52361 € |


