Upgrade
Upgrade
Upgrade

2220J0250183FFT | |
|---|---|
DigiKey Part Number | 2220J0250183FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0250183FFT |
Description | CAP CER 0.018UF 25V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 25V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0250183FFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,85348 € | 5.426,74 € |
| Unit Price without VAT: | 10,85348 € |
|---|---|
| Unit Price with VAT: | 12,91564 € |


