Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0250100GCT | |
|---|---|
DigiKey Part Number | 2220J0250100GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0250100GCT |
Description | CAP CER 10PF 25V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0250100GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0250100FCT | Knowles Syfer | 0 | 2220J0250100FCT-ND | 5,25666 € | Upgrade |
| 2220J0500100FCT | Knowles Syfer | 0 | 2220J0500100FCT-ND | 5,25666 € | Upgrade |
| 2220J0500100GCT | Knowles Syfer | 0 | 2220J0500100GCT-ND | 2,47504 € | Upgrade |
| 2220J0630100FCT | Knowles Syfer | 0 | 2220J0630100FCT-ND | 5,25666 € | Upgrade |
| 2220J0630100GCT | Knowles Syfer | 0 | 2220J0630100GCT-ND | 2,47504 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47504 € | 1.237,52 € |
| Unit Price without VAT: | 2,47504 € |
|---|---|
| Unit Price with VAT: | 2,94530 € |


