Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0160823KCT | |
|---|---|
DigiKey Part Number | 2220J0160823KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0160823KCT |
Description | CAP CER 0.082UF 16V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0160823KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0160823FCT | Knowles Syfer | 0 | 2220J0160823FCT-ND | 18,79890 € | Upgrade |
| 2220J0160823GCT | Knowles Syfer | 0 | 2220J0160823GCT-ND | 8,71232 € | Upgrade |
| 2220J0160823JCT | Knowles Syfer | 0 | 2220J0160823JCT-ND | 5,27672 € | Upgrade |
| 2220J0250823FCT | Knowles Syfer | 0 | 2220J0250823FCT-ND | 18,79890 € | Upgrade |
| 2220J0250823GCT | Knowles Syfer | 0 | 2220J0250823GCT-ND | 8,71232 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,99232 € | 2.496,16 € |
| Unit Price without VAT: | 4,99232 € |
|---|---|
| Unit Price with VAT: | 5,94086 € |


