Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0160473MXT | |
|---|---|
DigiKey Part Number | 2220J0160473MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0160473MXT |
Description | CAP CER 0.047UF 16V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0160473MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0160473JXT | Knowles Syfer | 0 | 2220J0160473JXT-ND | 1,51600 € | Upgrade |
| 2220J0160473KXT | Knowles Syfer | 0 | 2220J0160473KXT-ND | 1,17820 € | Upgrade |
| 2220J0250473JXT | Knowles Syfer | 0 | 2220J0250473JXT-ND | 1,51600 € | Upgrade |
| 2220J0250473KXT | Knowles Syfer | 0 | 2220J0250473KXT-ND | 1,17820 € | Upgrade |
| 2220J0250473MXT | Knowles Syfer | 0 | 2220J0250473MXT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17820 € | 589,10 € |
| Unit Price without VAT: | 1,17820 € |
|---|---|
| Unit Price with VAT: | 1,40206 € |


