MFR Recommended
Upgrade
Upgrade
Upgrade

2211YA250330KCTSP | |
|---|---|
DigiKey Part Number | 2211YA250330KCTSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250330KCTSP |
Description | CAP CER 33PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211YA250330KCTSP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211YA250330KGTSYX | Knowles Syfer | 0 | 1608-2211YA250330KGTSYXTR-ND | 1,14843 € | MFR Recommended |
| 2211YA250330FCTSP | Knowles Syfer | 0 | 2211YA250330FCTSP-ND | 5,95597 € | Upgrade |
| 2211YA250330GCTSP | Knowles Syfer | 0 | 2211YA250330GCTSP-ND | 2,78696 € | Upgrade |
| 2211YA250330JCTSP | Knowles Syfer | 0 | 2211YA250330JCTSP-ND | 1,70097 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,61069 € | 1.208,02 € |
| Unit Price without VAT: | 1,61069 € |
|---|---|
| Unit Price with VAT: | 1,91672 € |


