MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar

2211YA250271MXTSPU | |
|---|---|
DigiKey Part Number | 2211YA250271MXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250271MXTSPU |
Description | CAP CER 270PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211YA250271MXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±20% | Thickness (Max) 0.100" (2.54mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211YA250271MJTUYX | Knowles Syfer | 0 | 1608-2211YA250271MJTUYXTR-ND | 1,14843 € | MFR Recommended |
| 2211YA250271JXTSPU | Knowles Syfer | 0 | 2211YA250271JXTSPU-ND | 1,42167 € | Upgrade |
| 2211YA250271KXTSPU | Knowles Syfer | 0 | 2211YA250271KXTSPU-ND | 1,08529 € | Upgrade |
| 2211YA250271FCTSPU | Knowles Syfer | 0 | 2211YA250271FCTSPU-ND | 14,68401 € | Similar |
| 2211YA250271GCTSPU | Knowles Syfer | 0 | 2211YA250271GCTSPU-ND | 6,80019 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,05193 € | 788,95 € |
| Unit Price without VAT: | 1,05193 € |
|---|---|
| Unit Price with VAT: | 1,25180 € |


