MFR Recommended



2211YA250222KETSPU | |
|---|---|
DigiKey Part Number | 1608-1331-2-ND - Tape & Reel (TR) 1608-1331-1-ND - Cut Tape (CT) 1608-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250222KETSPU |
Description | CAP CER 2200PF 250V X7R 2211 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211YA250222KETSPU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,61400 € | 26,14 € |
| 50 | 2,29380 € | 114,69 € |
| 100 | 2,16750 € | 216,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,80956 € | 1.357,17 € |
| 1.500 | 1,74937 € | 2.624,06 € |
| 2.250 | 1,71920 € | 3.868,20 € |
| 3.750 | 1,68575 € | 6.321,56 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |


