Parametric Equivalent
Parametric Equivalent

2211YA250152KXTSP | |
|---|---|
DigiKey Part Number | 1608-2211YA250152KXTSPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250152KXTSP |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250152KXTSPU | Knowles Syfer | 0 | 1608-2211JA250152KXTSPUTR-ND | 1,85413 € | Parametric Equivalent |
| 2211YA250152KXTSPU | Knowles Syfer | 0 | 1608-2211YA250152KXTSPUTR-ND | 1,85239 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,85239 € | 1.389,29 € |
| Unit Price without VAT: | 1,85239 € |
|---|---|
| Unit Price with VAT: | 2,20434 € |

