2211JA250331JXTSP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: 1,14843 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 16,77619 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 7,75877 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,69156 €
Datasheet
330 pF ±5% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250331JXTSP

DigiKey Part Number
2211JA250331JXTSP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211JA250331JXTSP
Description
CAP CER 330PF 250V X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211JA250331JXTSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2211JA250331JJTSYXKnowles Syfer01608-2211JA250331JJTSYXTR-ND1,14843 €MFR Recommended
2211JA250331FCTSPKnowles Syfer02211JA250331FCTSP-ND16,77619 €Similar
2211JA250331GCTSPKnowles Syfer02211JA250331GCTSP-ND7,75877 €Similar
2211JA250331JCTSPKnowles Syfer02211JA250331JCTSP-ND4,69156 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,49387 €1.120,40 €
Manufacturers Standard Package
Unit Price without VAT:1,49387 €
Unit Price with VAT:1,77771 €