
1825Y6K00152KST | |
|---|---|
DigiKey Part Number | 1608-1825Y6K00152KSTTR-ND - Tape & Reel (TR) 1608-1825Y6K00152KSTCT-ND - Cut Tape (CT) 1608-1825Y6K00152KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825Y6K00152KST |
Description | 1825 6000VDC 1.5NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 6000V (6kV) Ceramic Capacitor X7R (2R1) 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,51300 € | 45,13 € |
| 50 | 3,88460 € | 194,23 € |
| 100 | 3,69020 € | 369,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36120 € | 1.680,60 € |
| 1.000 | 3,29203 € | 3.292,03 € |
| 1.500 | 3,26348 € | 4.895,22 € |
| 2.500 | 3,23614 € | 8.090,35 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

