Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2000824MXT | |
|---|---|
DigiKey Part Number | 1825Y2000824MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2000824MXT |
Description | CAP CER 0.82UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2000824MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2000824JXT | Knowles Syfer | 0 | 1825Y2000824JXT-ND | 8,44980 € | Upgrade |
| 1825Y2000824KXT | Knowles Syfer | 0 | 1825Y2000824KXT-ND | 7,14816 € | Upgrade |
| 1825Y2500824JXT | Knowles Syfer | 0 | 1825Y2500824JXT-ND | 8,44980 € | Upgrade |
| 1825Y2500824KXT | Knowles Syfer | 0 | 1825Y2500824KXT-ND | 7,14816 € | Upgrade |
| 1825Y2500824MXT | Knowles Syfer | 0 | 1825Y2500824MXT-ND | 6,92100 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,92100 € | 3.460,50 € |
| Unit Price without VAT: | 6,92100 € |
|---|---|
| Unit Price with VAT: | 8,23599 € |


