1825Y2000821KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,63888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,11552 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,90544 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,63888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,11552 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,90544 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,80484 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,63888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,11552 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,90544 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,80484 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,63888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,11552 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,90544 €
Datasheet
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2000821KCT

DigiKey Part Number
1825Y2000821KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2000821KCT
Description
CAP CER 820PF 200V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2000821KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2000821FCTKnowles Syfer01825Y2000821FCT-ND6,63888 €Upgrade
1825Y2000821GCTKnowles Syfer01825Y2000821GCT-ND3,11552 €Upgrade
1825Y2000821JCTKnowles Syfer01825Y2000821JCT-ND1,90544 €Upgrade
1825Y2500821FCTKnowles Syfer01825Y2500821FCT-ND6,63888 €Upgrade
1825Y2500821GCTKnowles Syfer01825Y2500821GCT-ND3,11552 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,80484 €902,42 €
Manufacturers Standard Package
Unit Price without VAT:1,80484 €
Unit Price with VAT:2,14776 €