1825Y2000272FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,93908 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,93908 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,93908 €
Datasheet
2700 pF ±1% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2000272FCT

DigiKey Part Number
1825Y2000272FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2000272FCT
Description
CAP CER 2700PF 200V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2000272FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2500272FCTKnowles Syfer01825Y2500272FCT-ND5,93908 €Upgrade
1825Y5000272FCTKnowles Syfer01825Y5000272FCT-ND5,93908 €Upgrade
1825Y6300272FCTKnowles Syfer01825Y6300272FCT-ND5,93908 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,93908 €2.969,54 €
Manufacturers Standard Package
Unit Price without VAT:5,93908 €
Unit Price with VAT:7,06751 €