Upgrade
Upgrade

1825Y2000224JXT | |
|---|---|
DigiKey Part Number | 1825Y2000224JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2000224JXT |
Description | CAP CER 0.22UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2000224JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2500224JXT | Knowles Syfer | 0 | 1825Y2500224JXT-ND | 2,06238 € | Upgrade |
| 1825Y5000224JXT | Knowles Syfer | 0 | 1825Y5000224JXT-ND | 2,04548 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06238 € | 1.031,19 € |
| Unit Price without VAT: | 2,06238 € |
|---|---|
| Unit Price with VAT: | 2,45423 € |


