Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825Y0630123KXT | |
|---|---|
DigiKey Part Number | 1825Y0630123KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0630123KXT |
Description | CAP CER 0.012UF 63V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 63V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0630123KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0630123JXT | Knowles Syfer | 0 | 1825Y0630123JXT-ND | 1,97258 € | Upgrade |
| 1825Y1000123JXT | Knowles Syfer | 0 | 1825Y1000123JXT-ND | 1,97258 € | Upgrade |
| 1825Y1000123KXT | Knowles Syfer | 0 | 1825Y1000123KXT-ND | 1,67664 € | Upgrade |
| 1825Y2000123JXT | Knowles Syfer | 0 | 1825Y2000123JXT-ND | 1,96824 € | Upgrade |
| 1825Y2000123KXT | Knowles Syfer | 0 | 1825Y2000123KXT-ND | 1,67272 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67664 € | 838,32 € |
| Unit Price without VAT: | 1,67664 € |
|---|---|
| Unit Price with VAT: | 1,99520 € |


