Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1825J2K00560FCT | |
|---|---|
DigiKey Part Number | 1825J2K00560FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2K00560FCT |
Description | CAP CER 56PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2K00560FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2K50560FCT | Knowles Syfer | 0 | 1825J2K50560FCT-ND | 5,13740 € | Upgrade |
| 1825J3K00560FCT | Knowles Syfer | 0 | 1825J3K00560FCT-ND | 5,13740 € | Upgrade |
| 1825J4K00560FCT | Knowles Syfer | 0 | 1825J4K00560FCT-ND | 11,54500 € | Upgrade |
| 1825J5K00560FCT | Knowles Syfer | 0 | 1825J5K00560FCT-ND | 16,51846 € | Upgrade |
| 1825J6K00560FCT | Knowles Syfer | 0 | 1825J6K00560FCT-ND | 15,49966 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,13740 € | 2.568,70 € |
| Unit Price without VAT: | 5,13740 € |
|---|---|
| Unit Price with VAT: | 6,11351 € |


