1825J2000564KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,65096 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,65096 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,63016 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,15168 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,05272 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,62658 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,53069 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,88274 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,98700 €
Datasheet
0.56 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2000564KXT

DigiKey Part Number
1825J2000564KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2000564KXT
Description
CAP CER 0.56UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2000564KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,63016 €2.815,08 €
Manufacturers Standard Package
Unit Price without VAT:5,63016 €
Unit Price with VAT:6,69989 €