
1812YA250472KJTSYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250472KJTSYXTR-ND - Tape & Reel (TR) 1608-1812YA250472KJTSYXCT-ND - Cut Tape (CT) 1608-1812YA250472KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250472KJTSYX |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250472KJTSYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,50320 € | 75,16 € |
| 100 | 1,40580 € | 140,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24116 € | 620,58 € |
| 1.000 | 1,17315 € | 1.173,15 € |
| 1.500 | 1,15551 € | 1.733,27 € |
| 2.500 | 1,13629 € | 2.840,72 € |
| 3.500 | 1,11973 € | 3.919,05 € |
| 5.000 | 1,10380 € | 5.519,00 € |
| 6.000 | 1,09624 € | 6.577,44 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

