MFR Recommended
Upgrade

1812YA250471KXTPY2 | |
|---|---|
DigiKey Part Number | 1812YA250471KXTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250471KXTPY2 |
Description | CAP CER 470PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250471KXTPY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250471KJTSYX | Knowles Syfer | 0 | 1608-1812YA250471KJTSYXTR-ND | 1,17820 € | MFR Recommended |
| 1812YA250471JXTPY2 | Knowles Syfer | 0 | 1812YA250471JXTPY2-ND | 1,50274 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27872 € | 639,36 € |
| Unit Price without VAT: | 1,27872 € |
|---|---|
| Unit Price with VAT: | 1,52168 € |


