MFR Recommended

1812YA250470FCTSY2 | |
|---|---|
DigiKey Part Number | 1812YA250470FCTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250470FCTSY2 |
Description | CAP CER 47PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250470FCTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250470FGTSYX | Knowles Syfer | 0 | 1608-1812YA250470FGTSYXTR-ND | 3,20128 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,23560 € | 2.617,80 € |
| Unit Price without VAT: | 5,23560 € |
|---|---|
| Unit Price with VAT: | 6,23036 € |


