Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1812YA250332MJTUYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250332MJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250332MJTUYX |
Description | CAP CER 3300PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.195" L x 0.126" W (4.95mm x 3.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250332MJTSYX | Knowles Syfer | 0 | 1608-1812YA250332MJTSYXTR-ND | 1,17820 € | Parametric Equivalent |
| 1812YA250332MSTSYX | Knowles Syfer | 0 | 1608-1812YA250332MSTSYXTR-ND | 1,23306 € | Parametric Equivalent |
| 1812YA250332MSTUYX | Knowles Syfer | 0 | 1608-1812YA250332MSTUYXTR-ND | 1,18788 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17820 € | 589,10 € |
| Unit Price without VAT: | 1,17820 € |
|---|---|
| Unit Price with VAT: | 1,40206 € |


