
1812YA250220FGTSYS | |
|---|---|
DigiKey Part Number | 1608-1812YA250220FGTSYSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250220FGTSYS |
Description | CAP CER 22PF 250VAC C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.189" L x 0.126" W (4.80mm x 3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76710 € | 1.383,55 € |
| Unit Price without VAT: | 2,76710 € |
|---|---|
| Unit Price with VAT: | 3,29285 € |

