Upgrade
Upgrade

1812Y6300123MET | |
|---|---|
DigiKey Part Number | 1812Y6300123MET-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | 1812Y6300123MET |
Description | CAP CER .012UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6300123MET Models |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6300123JET | Knowles Syfer | 0 | 1812Y6300123JET-ND | 1,51110 € | Upgrade |
| 1812Y6300123KET | Knowles Syfer | 0 | 1812Y6300123KET-ND | 1,28560 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24636 € | 623,18 € |
| Unit Price without VAT: | 1,24636 € |
|---|---|
| Unit Price with VAT: | 1,48317 € |


