1812Y5000822MSTE03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,81998 €

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,45276 €

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,01844 €

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,44438 €
Image for 1812Y5000822MSTE03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000822MSTE03

DigiKey Part Number
1608-1812Y5000822MSTE03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000822MSTE03
Description
CAP FEEDTHRU 8200PF 500V 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF Feed Through Capacitor 500V 50 mA 1812 (4532 Metric), 3 PC Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500V
Manufacturer
Knowles Syfer
Current
50 mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1812 (4532 Metric), 3 PC Pad
Capacitance
8200 pF
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Height (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J5000822MJTE03Knowles Syfer01608-1812J5000822MJTE03TR-ND1,81998 €Parametric Equivalent
1812J5000822MXTE03Knowles Syfer01608-1812J5000822MXTE03TR-ND1,45276 €Parametric Equivalent
1812Y5000822MJTE03Knowles Syfer01608-1812Y5000822MJTE03TR-ND2,01844 €Parametric Equivalent
1812Y5000822MXTE03Knowles Syfer01608-1812Y5000822MXTE03TR-ND1,44438 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,28532 €1.142,66 €
Manufacturers Standard Package
Unit Price without VAT:2,28532 €
Unit Price with VAT:2,71953 €