Upgrade
Parametric Equivalent

1812Y5000821FCT | |
|---|---|
DigiKey Part Number | 1812Y5000821FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000821FCT |
Description | CAP CER 820PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000821FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6300821FCT | Knowles Syfer | 0 | 1812Y6300821FCT-ND | 2,72638 € | Upgrade |
| 1812Y5000821FFT | Knowles Syfer | 0 | 1812Y5000821FFT-ND | 7,46802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72638 € | 1.363,19 € |
| Unit Price without VAT: | 2,72638 € |
|---|---|
| Unit Price with VAT: | 3,24439 € |


