1812Y5000680KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,29570 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,28914 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,52602 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,75752 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,29570 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet
68 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000680KFT

DigiKey Part Number
1812Y5000680KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000680KFT
Description
CAP CER 68PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000680KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y5000680FCTKnowles Syfer01812Y5000680FCT-ND2,29570 €Upgrade
1812Y5000680FFTKnowles Syfer01812Y5000680FFT-ND9,28914 €Upgrade
1812Y5000680GCTKnowles Syfer01812Y5000680GCT-ND1,17820 €Upgrade
1812Y5000680GFTKnowles Syfer01812Y5000680GFT-ND4,52602 €Upgrade
1812Y5000680JCTKnowles Syfer01812Y5000680JCT-ND1,17820 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,61060 €1.305,30 €
Manufacturers Standard Package
Unit Price without VAT:2,61060 €
Unit Price with VAT:3,10661 €