Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y2500680FFT | |
|---|---|
DigiKey Part Number | 1812Y2500680FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2500680FFT |
Description | CAP CER 68PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500680FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000680FCT | Knowles Syfer | 0 | 1812Y5000680FCT-ND | 2,29570 € | Upgrade |
| 1812Y5000680FFT | Knowles Syfer | 0 | 1812Y5000680FFT-ND | 9,28914 € | Upgrade |
| 1812Y6300680FCT | Knowles Syfer | 0 | 1812Y6300680FCT-ND | 2,29570 € | Upgrade |
| 1812Y2500680FCT | Knowles Syfer | 0 | 1812Y2500680FCT-ND | 2,29570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,28914 € | 4.644,57 € |
| Unit Price without VAT: | 9,28914 € |
|---|---|
| Unit Price with VAT: | 11,05408 € |


