
1812Y2000824KJTWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2000824KJTWS2TR-ND - Tape & Reel (TR) 1608-1812Y2000824KJTWS2CT-ND - Cut Tape (CT) 1608-1812Y2000824KJTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2000824KJTWS2 |
Description | 1812 200VDC 820NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 200V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,42100 € | 44,21 € |
| 50 | 3,79720 € | 189,86 € |
| 100 | 3,60430 € | 360,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27758 € | 1.638,79 € |
| 1.000 | 3,17636 € | 3.176,36 € |
| 1.500 | 3,12563 € | 4.688,45 € |
| 2.500 | 3,06939 € | 7.673,47 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

