Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2000561JFT | |
|---|---|
DigiKey Part Number | 1812Y2000561JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000561JFT |
Description | CAP CER 560PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000561JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000561FCT | Knowles Syfer | 0 | 1812Y2000561FCT-ND | 2,33130 € | Upgrade |
| 1812Y2000561FFT | Knowles Syfer | 0 | 1812Y2000561FFT-ND | 7,01816 € | Upgrade |
| 1812Y2000561GCT | Knowles Syfer | 0 | 1812Y2000561GCT-ND | 1,17820 € | Upgrade |
| 1812Y2000561GFT | Knowles Syfer | 0 | 1812Y2000561GFT-ND | 3,43132 € | Upgrade |
| 1812Y2500561FCT | Knowles Syfer | 0 | 1812Y2500561FCT-ND | 2,33130 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09654 € | 1.048,27 € |
| Unit Price without VAT: | 2,09654 € |
|---|---|
| Unit Price with VAT: | 2,49488 € |


