1812Y2000392JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,38878 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,23014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,18680 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97874 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,38878 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,23014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,18680 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97874 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,03056 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,94410 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,01806 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,45766 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,35774 €
Datasheet
3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000392JFT

DigiKey Part Number
1812Y2000392JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000392JFT
Description
CAP CER 3900PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000392JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000392FCTKnowles Syfer01812Y2000392FCT-ND2,38878 €Upgrade
1812Y2000392FFTKnowles Syfer01812Y2000392FFT-ND10,23014 €Upgrade
1812Y2000392GCTKnowles Syfer01812Y2000392GCT-ND1,18680 €Upgrade
1812Y2000392GFTKnowles Syfer01812Y2000392GFT-ND4,97874 €Upgrade
1812Y2500392FCTKnowles Syfer01812Y2500392FCT-ND2,38878 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,03056 €1.515,28 €
Manufacturers Standard Package
Unit Price without VAT:3,03056 €
Unit Price with VAT:3,60637 €