Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

1812Y2000391JAT | |
|---|---|
DigiKey Part Number | 1812Y2000391JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000391JAT |
Description | CAP CER 390PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000391JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000391FAT | Knowles Syfer | 0 | 1812Y2000391FAT-ND | 5,69694 € | Upgrade |
| 1812Y2000391GAT | Knowles Syfer | 0 | 1812Y2000391GAT-ND | 2,79302 € | Upgrade |
| 1812Y5000391FAT | Knowles Syfer | 0 | 1812Y5000391FAT-ND | 5,69694 € | Upgrade |
| 1812Y5000391GAT | Knowles Syfer | 0 | 1812Y5000391GAT-ND | 2,79302 € | Upgrade |
| 1812Y5000391JAT | Knowles Syfer | 0 | 1812Y5000391JAT-ND | 1,71010 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71010 € | 855,05 € |
| Unit Price without VAT: | 1,71010 € |
|---|---|
| Unit Price with VAT: | 2,03502 € |


