
1812Y2000334KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y2000334KXTTR-ND - Tape & Reel (TR) 1608-1812Y2000334KXTCT-ND - Cut Tape (CT) 1608-1812Y2000334KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2000334KXT |
Description | CAP CER 0.33UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000334KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 $ | 3,08 $ |
| 10 | 2,14000 $ | 21,40 $ |
| 50 | 1,76620 $ | 88,31 $ |
| 100 | 1,65080 $ | 165,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45560 $ | 727,80 $ |
| 1.000 | 1,39514 $ | 1.395,14 $ |
| 1.500 | 1,36486 $ | 2.047,29 $ |
| 2.500 | 1,33129 $ | 3.328,23 $ |
| 3.500 | 1,31167 $ | 4.590,84 $ |
| 5.000 | 1,29278 $ | 6.463,90 $ |
| Unit Price without VAT: | 3,08000 $ |
|---|---|
| Unit Price with VAT: | 3,66520 $ |

