Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1812Y2000333MSTE03 | |
|---|---|
DigiKey Part Number | 1608-1812Y2000333MSTE03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000333MSTE03 |
Description | CAP FEEDTHRU 0.033UF 200V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Feed Through Capacitor 200V 50 mA 1812 (4532 Metric), 3 PC Pad |
Category | Voltage - Rated 200V |
Manufacturer Knowles Syfer | Current 50 mA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1812 (4532 Metric), 3 PC Pad |
Capacitance 0.033 µF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Height (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000333MJTE03 | Knowles Syfer | 0 | 1608-1812J2000333MJTE03TR-ND | 1,97118 € | Parametric Equivalent |
| 1812J2000333MXTE03 | Knowles Syfer | 0 | 1608-1812J2000333MXTE03TR-ND | 2,17062 € | Parametric Equivalent |
| 1812Y2000333MJTE03 | Knowles Syfer | 0 | 1608-1812Y2000333MJTE03TR-ND | 2,16884 € | Parametric Equivalent |
| 1812Y2000333MXTE03 | Knowles Syfer | 0 | 1608-1812Y2000333MXTE03TR-ND | 2,16252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45620 € | 1.228,10 € |
| Unit Price without VAT: | 2,45620 € |
|---|---|
| Unit Price with VAT: | 2,92288 € |

